Hebotec 3011-044-180C KBS-H 8-35 Cable mount Cable Clips & Fixings

MPN
3011-044-180C
Brand
Hebotec
EAN-13
4251827905597
Order Code
16-5099
Country of Origin
Germany
  • Quickly find another product in this range by Length:

    29.1mm 209.1mm
View Full Product Range (2)

Discontinued


Hebotec 3011-044-180C is engineered as a KBS-H 8-35 20 cable mount, designed for efficient cable management in engineering applications. This cable clip and fixing solution features self-adhesive backing to facilitate quick and secure installation without the need for additional tools, enhancing convenience in various industrial settings. Suitable for use with cable ties, the product ensures stability and organisation of cabling infrastructures, making it ideal for use in electrical cabinets, server rooms, and manufacturing environments. Its reliable adhesion and robust build provide a dependable fastening solution, supporting the structural integrity of cable systems while maintaining operational efficacy.
Type Cable mount
Content 1
Height 20.5mm
Length 209.1mm
Width 41.1mm

Trustpilot