Hebotec 3011-042-150C KBS-H Cable Mount Clips Fixings 4-20mm Capacity

MPN
3011-042-150C
Brand
Hebotec
EAN-13
4251827905573
Order Code
16-5097
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Hebotec 3011-042-150C KBS-H Cable Mount Clips Fixings 4-20mm Capacity are precision-engineered self-adhesive cable mounts designed to securely hold cables ranging from 4 to 20mm in diameter. These cable mount clips utilise a strong adhesive backing that enables easy installation on various surfaces without the need for additional fasteners, allowing for efficient cable management in confined or complex configurations. Constructed to sustain environmental challenges, they provide a reliable solution for neatly organising and immobilising cable assemblies in industrial, commercial, and domestic settings. The versatility and durability of Hebotec KBS-H 4-20 10 Cable Mounts make them suitable for applications in automation systems, control panels, and electronic equipment where secure cable routing is essential.
Type Cable mount
Material Polyamide (fibreglass-reinforced), Polypropylene, Velours, PA, Spring steel
Content 1
Height 17.8mm
Length 168.6mm
Width 41.1mm

Reviews

Be the first to submit a review

Trustpilot