Hebotec 3011-024C Cable Clips Black Cable mount Fixings

MPN
3011-024C
Brand
Hebotec
EAN-13
4251827905504
Order Code
16-5092
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.78 £5.03
10+ £4.62
100+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 3011-024C cable clips are engineered solutions designed to provide efficient cable management with a robust self-adhesive feature. These cable mounts, also known under the designation Hebotec KBS 8-35 C16 20, allow for secure fixation of cables using cable ties, thereby ensuring organised and stable installations. Manufactured in black and available as a single piece, the cable clip's adhesive backing facilitates easy mounting on various surfaces, eliminating the need for mechanical fasteners. These types of cable clips are typically employed in electrical and telecommunications installations, where maintaining tidy and secure cabling is crucial for both aesthetics and functionality within control panels, server rooms, and industrial machinery setups.
Type Cable mount
Material Polyamide (fibreglass-reinforced), Steel (galvanized)
Colour Black
Content 1
Height 19.6mm
Length 30.1mm
Width 29.1mm

Reviews

Be the first to submit a review

Trustpilot