Hebotec 3011-024-180C Hebotec KBS 8-35 C16 20 Black Cable Clips

MPN
3011-024-180C
Brand
Hebotec
EAN-13
4251827905511
Order Code
16-5091
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.60 £5.74
10+ £5.28
100+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hebotec 3011-024-180C, known as the Hebotec KBS 8-35 C16 20, is a black self-adhesive cable clip designed to securely manage cables in various installations. Engineered to provide reliable cable organisation, this cable mount offers robust adhesion for stability and is specifically crafted to accommodate cable ties, allowing for efficient and tidy arrangements of wiring systems. Typically utilised in engineering environments such as control panels, telecommunications setups, and electrical enclosures, this cable clip supports the streamlined arrangement needed for complex electronic assemblies and helps prevent cable tangles, thereby maintaining system integrity and improving ease of maintenance.
Type Cable mount
Material Polyamide (fibreglass-reinforced), Polypropylene, Velours, PA, Steel (galvanized)
Colour Black
Content 1
Height 19.6mm
Length 209mm
Width 29.1mm

Reviews

Be the first to submit a review

Trustpilot