Hebotec 3011-022-150C Cable Clips Black Cable mount KBS 4-20 C16 10

MPN
3011-022-150C
Brand
Hebotec
EAN-13
4251827905498
Order Code
16-5089
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £6.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 3011-022-150C cable clips are designed as self-adhesive cable mounts for efficient and organised cable management. Featuring the KBS 4-20 C16 10 specification, these cable clips provide a reliable solution for securing cables with their strong adhesive backing, ensuring stability and ease of use without the need for additional tools or fasteners. Typically fabricated from durable materials, these black 1 pc cable mounts are engineered to enhance cable organisation in various settings, including electrical cabinets, server rooms, and other environments where cable ties need to be fastened securely to surfaces. Their sleek design not only aids in maintaining neat cable arrangements but also supports the long-term positioning of cables, making them ideal for both temporary and permanent installations in an array of engineering applications.
Type Cable mount
Material Polyamide (fibreglass-reinforced), Polypropylene, Velours, PA, Steel (galvanized)
Colour Black
Content 1
Height 16.9mm
Length 170.1mm
Width 30.1mm

Reviews

Be the first to submit a review

Trustpilot