Hebotec 3010-005C KBHP 6-35 Cable mount Cable Clips Cable Fixings

MPN
3010-005C
Brand
Hebotec
EAN-13
4251827905351
Order Code
16-5087
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.45
100+ £8.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Hebotec 3010-005C, also known as the KBHP 6-35 Cable Mount, is a self-adhesive cable fixing solution designed to secure and organise cable runs efficiently. This cable clip is engineered to accommodate cable ties, making it ideal for installations where additional support and alignment are required. The self-adhesive backing simplifies installation by allowing for quick and secure placement on various surfaces without the need for additional tools or hardware. Typical applications include managing cables in electrical cabinets, telecommunications enclosures, and automotive wiring systems where space is limited and neat organisation is essential. The design ensures reliability over time, providing a robust solution for both industrial and domestic environments.
Type Cable mount
Material Polyamide (fibreglass-reinforced), Polypropylene, Velours, PA
Content 1
Height 14.6mm
Length 122.4mm
Width 34.1mm

Reviews

Be the first to submit a review

Trustpilot