Hebotec 1092-002C Busbar connector 1 pc DIN & Mounting Rail Accessories

MPN
1092-002C
Brand
Hebotec
EAN-13
4251827904873
Order Code
16-5085
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.09
100+ £4.57
500+ £4.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Hebotec 1092-002C is a busbar connector that is part of the manufacturer Hebotec's range of DIN and mounting rail accessories. This product is also referred to by its alternate description, 3411376 - Hebotec 1092-002C. The connector is designed to facilitate the secure and efficient connection of busbars within electrical distribution systems, ensuring optimal conductivity and safety. Its precision engineering makes it suitable for industrial and commercial settings, including use in electrical panels, switchgear, and control cabinets. The robust construction and compliance with relevant standards make the Hebotec 1092-002C an essential component for engineers seeking reliable and efficient busbar connections in complex electrical installations.
Type Busbar connector
Content 1
Dimensions (L x W x H) 20 x 13.5 x 22.6 mm
Height 22.6mm
Length 20mm
Width 13.5mm

Reviews

Be the first to submit a review

Trustpilot