Hebotec 1092-001C Busbar mount DIN rail accessory 1 pc black plastic

MPN
1092-001C
Brand
Hebotec
EAN-13
4251827904866
Order Code
16-5084
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.37
100+ £9.41
500+ £9.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Hebotec 1092-001C is a robust and reliable busbar mount DIN rail accessory, designed to accommodate various industrial applications with efficiency and precision. This product, also known by the alternate description 3411375 - Hebotec 1092-001C, is crafted from durable black plastic, ensuring resilience and longevity under demanding conditions. Engineered for seamless integration within electrical panels, the accessory supports the stable and secure mounting of busbars on standard DIN rails, facilitating effective management of electrical connections in industrial control systems, power distribution cabinets, and automation equipment. The design of the Hebotec 1092-001C prioritises functionality and ease of installation, catering specifically to the needs of professionals seeking dependable components for sophisticated engineering systems.
Type Busbar mount
Content 1
Dimensions (L x W x H) 52 x 12.8 x 25.1 mm
Height 25.1mm
Length 52mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot