Hebotec 1080-101C HSKM Fastener Galvanised Steel For Cable Management

MPN
1080-101C
Brand
Hebotec
EAN-13
4251827912267
Order Code
16-5082
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £10.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hebotec 1080-101C is a versatile and robust self-adhesive cable mount designed for efficient cable management in engineering projects. Known as the Hebotec HSKM 3-12 FE 06 100 06, this particular fastener is manufactured from galvanised steel, ensuring durability and resistance to corrosion in various environmental conditions. It is engineered to accommodate cable ties, making it ideal for securing bundles of cables in electrical installations and telecommunications infrastructure. Often used in control panels, server rooms, and industrial machinery setups, the self-adhesive backing allows for simple installation on clean, flat surfaces. This product's reliable adhesion and sturdy construction provide a critical solution for maintaining an organised and efficient cable layout.
Type Fastener
Material Spring steel, Copper
Colour Silver
Content 1
Height 25.6mm
Length 100mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot