Hebotec 1041-034C Cable bracket Stainless steel 1 pc for Distribution Cabinet

MPN
1041-034C
Brand
Hebotec
EAN-13
2050012436531
Order Code
16-5076
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £12.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hebotec 1041-034C is a robust cable bracket crafted from high-grade stainless steel, designed for secure cable management within distribution cabinets. This component, identified by the alternate description 3411367, exemplifies precision engineering, providing durability and resistance to corrosion, which ensures long-term performance in challenging environments. It is ideal for structural stability and organisation of cabling in both industrial and commercial electrical installations, promoting efficient space utilisation and reducing downtime during maintenance activities. Additionally, its construction allows for straightforward integration into existing systems, making it a versatile choice for engineers seeking reliable cable support solutions.
Type Cable bracket
Material Stainless steel
Enclosure Length 49mm
Enclosure Height N/A
Ingress Protection Rating N/A
Content 1
Dimensions (L x W x H) 49 x 150.1 x 2 mm
Height 2mm
Length 49mm
Product Type Cable bracket
Type A Screws
Width 150.1mm

Reviews

Be the first to submit a review

Trustpilot