Hebotec 1041-033C Cable bracket stainless steel 1 pc Distribution Cabinet

MPN
1041-033C
Brand
Hebotec
EAN-13
2050012434971
Order Code
16-5075
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hebotec 1041-033C, also referenced as 3411366, pertains to a stainless steel cable bracket designed for use within distribution cabinets. This component is engineered to ensure secure and efficient cable management, accommodating a range of cable sizes while maintaining structural integrity under varying environmental conditions. Manufactured with high-grade stainless steel, it offers enhanced corrosion resistance, making it suitable for both indoor and outdoor applications where durability is crucial. Engineers commonly employ this cable bracket in telecommunications infrastructure, electrical distribution systems, and industrial automation settings to facilitate organised cable routing and mitigate the risk of mechanical stress on cabling. Its robust design and material selection contribute to prolonged service life and reliability under stringent operational demands.
Type Cable bracket
Material Stainless steel
Enclosure Length 49mm
Enclosure Height N/A
Ingress Protection Rating N/A
Content 1
Dimensions (L x W x H) 49 x 110.1 x 2 mm
Height 2mm
Length 49mm
Product Type Cable bracket
Type A Screws
Width 110.1mm

Reviews

Be the first to submit a review

Trustpilot