Hebotec 1041-012C Cable bracket Stainless steel 1 pcs Distribution Cabinet

MPN
1041-012C
Brand
Hebotec
EAN-13
2050012442617
Order Code
16-5070
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Hebotec 1041-012C is a robust cable bracket made from durable stainless steel, suitable for distribution cabinet installations. This product, also known by the alternate description 3411361 - Hebotec 1041-012C, is designed to provide secure and reliable support for cable management systems within various industrial and commercial environments. The bracket's stainless steel construction ensures excellent resistance to corrosion, making it ideal for use in harsh conditions where longevity and durability are required. Engineers utilise this component to organise and stabilise cabling in distribution cabinets, thus enhancing the overall efficiency and safety of electrical installations.
Type Cable bracket
Material Stainless steel
Enclosure Length 45.9mm
Enclosure Height N/A
Ingress Protection Rating N/A
Content 1
Dimensions (L x W x H) 45.9 x 110.1 x 20 mm
Height 20mm
Length 45.9mm
Product Type Cable bracket
Type A Screws
Width 110.1mm

Reviews

Be the first to submit a review

Trustpilot