Hebotec 1041-002C Cable bracket Stainless steel for Distribution Cabinet

MPN
1041-002C
Brand
Hebotec
EAN-13
2050012436555
Order Code
16-5064
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £16.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hebotec 1041-002C is a durable cable bracket made of stainless steel, designed specifically for use in distribution cabinets. This product, also known under the alternate description 3411355 - Hebotec 1041-002C, is engineered for secure and efficient cable management within electrical enclosures. Its robust construction ensures optimal resistance to corrosion, making it suitable for both indoor and outdoor applications in industrial and commercial settings. Essential in systems where orderly cable routing is critical, this bracket enhances the safety and organisation of electrical components, facilitating easier maintenance and reduced downtime.
Type Cable bracket
Material Stainless steel, Steel
Enclosure Length 56.2mm
Enclosure Height N/A
Ingress Protection Rating N/A
Content 1
Dimensions (L x W x H) 56.2 x 86.3 x 20.1 mm
Height 20.1mm
Length 56.2mm
Product Type Cable bracket
Width 86.3mm

Reviews

Be the first to submit a review

Trustpilot