Hebotec 1035-042C SKLZ 8/12 Fastener 3-12mm Cable Clip Plastic White

MPN
1035-042C
Brand
Hebotec
EAN-13
4251827903760
Order Code
16-5058
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £9.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1035-042C is a versatile cable management solution identified as the SKLZ 8/12 Fastener, suitable for securing cables with diameters ranging from 3 to 12 millimetres. Designed as an adhesive cable clip, this product facilitates clean and efficient cable organisation and is ideal for applications where space is limited, or a neat appearance is critical. The use of durable plastic in its construction ensures longevity and reliability, while the self-adhesive backing allows for easy installation on various surfaces, reducing the need for mechanical fasteners. These cable clips are commonly employed in electrical engineering projects, server rooms, and automotive applications, offering a basic yet effective method for maintaining orderly cable alignment.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 33.9mm
Length 31.5mm
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot