Hebotec 1035-024C HLZ 8/12 Clip Cable Clips White Plastic Secure Fixing

MPN
1035-024C
Brand
Hebotec
EAN-13
4251827903746
Order Code
16-5057
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £6.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1035-024C HLZ 8/12 Clip Cable Clips are designed to provide secure and reliable fixing solutions in various engineering applications. Manufactured from durable white plastic, this clip features a self-adhesive backing, allowing for simple and straightforward installation on smooth surfaces without the need for additional tools. It is specifically designed to accommodate cable diameters ranging from 8 mm to 12 mm, making it versatile for different electronic and electrical setups. Engineers frequently employ these clips in situations where organised and stable cable management is critical, such as in control panels, server rooms, and communication equipment. The adhesive cable fastener is particularly beneficial in maintaining order and preventing tangling in complex cabling environments.
Type Clip
Material Spring steel
Colour White
Content 1
Height 16.5mm
Length 41.5mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot