Hebotec 1031-012C Fastener SKHZ 7-18 for cable clips & fixings

MPN
1031-012C
Brand
Hebotec
EAN-13
4251827903517
Order Code
16-5055
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £7.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Hebotec 1031-012C Fastener SKHZ 7-18, designed for use as a self-adhesive cable mount, is an essential component for securing cable clips and fixings. It provides a reliable solution for organising and managing cable routes efficiently in both residential and industrial settings. The self-adhesive backing permits quick installation on various surfaces without the need for additional tools or equipment, making it suitable for applications where minimal mechanical intrusion is preferable. Engineered for compatibility with cable ties, this fastener is particularly useful in scenarios requiring temporary or semi-permanent cable management, such as in electronics enclosures, network setups, and automotive cable installations. The Hebotec SKHZ 7-18 fastener ensures a robust and stable attachment, promoting cable integrity and reducing risks associated with cable abrasion or interference.
Type Fastener
Material Spring steel, Steel
Content 1
Height 37.9mm
Length 51.5mm
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot