Hebotec 1031-005C Cable Clips White Fixings for Cable Management

MPN
1031-005C
Brand
Hebotec
EAN-13
4251827903470
Order Code
16-5052
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £6.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1031-005C is a versatile cable management solution designed to efficiently organise and secure cables using a self-adhesive cable mount system. This product, also identified by its alternative description Hebotec SKHZ 11 - 16 Fastener, is crafted to support cable ties in a variety of settings, offering a reliable means of affixing cables to surfaces without the need for drilling or additional hardware. Constructed with durable materials, the cable clips provide a strong adhesive backing that ensures stability even in demanding environments. Ideal for use in both industrial and residential applications, these cable clips facilitate tidy cable routing in control panels, telecom installations, and other electrical assemblies where space and organisation are critical. The product is supplied as a single unit, allowing for precise application in specific settings where targeted cable management solutions are required.
Type Fastener
Material Spring steel, Steel
Colour White
Content 1
Height 32.4mm
Length 51.5mm
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot