Hebotec 1031-004C SKHZ Cable Clips Cable Fixings Clips & Fixings

Order Code:

16-5051

Brand: Hebotec MPN: 1031-004C EAN-13: 4251827903463

Discontinued


Hebotec 1031-004C presents the SKHZ 8 - 11 self-adhesive cable clip, a reliable solution for secure cable management. This component provides an efficient method for bundling and fixing cables with diameters ranging from 8 to 11 millimetres. The self-adhesive backing allows for simple installation on various surfaces, eliminating the need for additional hardware or complex assembly processes. Engineered for versatility, these cable clips are ideal for use in telecommunications, data centres, and electrical installations where maintaining an organised and safe cable routing system is critical. The product's robust design ensures long-lasting performance in both indoor and sheltered outdoor environments.
Type Fastener
Content 1
Height 27.8mm
Length 51.5mm
Width 14.1mm

Trustpilot