Hebotec 1030-554D HSF 13 M4 Base Rail Accessories 1 pc Plating

MPN
1030-554D
Brand
Hebotec
EAN-13
4251827910553
Order Code
16-5047
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.57
10+ £1.45
100+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Hebotec 1030-554D HSF 13 M4 Base Rail Accessories are engineered with precision to enhance installation versatility and stability. The 1030-554D is distinguished by its robust construction and features an advanced plating nanotechnology, which provides enhanced corrosion resistance for extended lifespan in demanding environments. Each unit is designed for seamless integration within modular assembly systems, making it ideal for applications in industrial automation, machine tooling, and structural frameworks. The Hebotec accessory ensures reliable performance when used in settings requiring precise alignment and secure fastening of components. Recognised under the alternate description 3411339 - Hebotec 1030-554D, this product exemplifies engineering excellence in auxiliary mounting solutions.
Type HSF 13 M4
Material Spring steel
Size/ Dimensions (L x W x H) 41.2 x 13.1 x 9.3 mm
Length 41.2mm
Content 1
Dimensions (L x W x H) 41.2 x 13.1 x 9.3 mm
Height 9.3mm
Product Type Base
Width 13.1mm

Reviews

Be the first to submit a review

Trustpilot