Hebotec 1030-545D HSF 15 M5 Base DIN & Mounting Rail Accessory 1 pc(s)

MPN
1030-545D
Brand
Hebotec
EAN-13
4251827910539
Order Code
16-5046
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Hebotec 1030-545D, identified alternatively as 3411338, is a high-performance HSF 15 M5 base DIN and mounting rail accessory designed to ensure secure and reliable installation of electrical equipment. Manufactured to align with industry standards, this product features robust construction suited for a variety of mounting scenarios, providing versatility in both horizontal and vertical orientations. The Hebotec 1030-545D is essential in applications requiring stable and accessible frameworks for circuit protection, control systems, and automation components. Its design focuses on ensuring optimal compatibility and integrity in settings ranging from industrial automation to electrical distribution panels.
Type HSF 15 M5
Material Spring steel
Size/ Dimensions (L x W x H) 41.2 x 15.1 x 9.3mm
Length 41.2mm
Content 1
Dimensions (L x W x H) 41.2 x 15.1 x 9.3 mm
Height 9.3mm
Product Type Base
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot