Hebotec 1030-544D HSF 15 M4 Base black plastic fits DIN/Mounting Rail

MPN
1030-544D
Brand
Hebotec
EAN-13
2050012447148
Order Code
16-5045
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.57
10+ £1.45
100+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Hebotec 1030-544D, is a component designed for specialised mounting applications. The Hebotec 1030-544D, alternatively noted as 3411337, is a robust base fixture crafted from black plastic, designed to fit securely onto DIN or standard mounting rails. This component is engineered for longevity and reliable performance in electrical panel installations, commonly found in industrial automation systems. Its M4 fitting ensures compatibility with a range of mounting hardware, providing engineers with a versatile solution for securing electrical devices in compact and organised arrangements. This base is an essential component for professionals who demand precision and structural integrity in the assembly of control panels and enclosures.
Type HSF 15 M4
Material Spring steel
Size/ Dimensions (L x W x H) 41.2 x 15.1 x 9.3mm
Length 41.2mm
Content 1
Dimensions (L x W x H) 41.2 x 15.1 x 9.3 mm
Height 9.3mm
Product Type Base
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot