Hebotec 1030-303C SKHHZ 6-8 Cable Clips black plastic clip fixing

MPN
1030-303C
Brand
Hebotec
EAN-13
2050012443515
Order Code
16-5039
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.22 £4.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 261 in stock

Hebotec 1030-303C SKHHZ 6-8 is a robust cable clip designed for securely mounting cables with diameters ranging from 6 to 8 millimetres. Engineered from durable black plastic, this clip utilises a self-adhesive backing, which allows for quick and efficient installation on a variety of surfaces without the need for additional hardware. It is ideally suited for applications in industrial settings where cable management is critical, such as within control panels, machinery, or data centres, facilitating neat and organised cable routing. The reliable adhesion of the SKHHZ 6-8 fastener ensures stability even in environments subject to vibrations or minor movements. As a single-piece component, it offers a straightforward, cost-effective solution for maintaining cable integrity in various engineering projects.
Type Fastener
Material Spring steel, Spring steel
Colour Black
Content 1
Height 27.8mm
Length 41.1mm
Width 12.9mm

Reviews

Be the first to submit a review

Trustpilot