Hebotec 1030-211C Fastener Cable Clips Black Durable Clips & Fixings

MPN
1030-211C
Brand
Hebotec
EAN-13
2050012446943
Order Code
16-5035
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1030-211C self-adhesive cable mount, also known as the SKHH 3 - 12 Fastener, is a versatile component designed for secure cable management. This black cable clip provides a durable solution for organising and fixing cables in various installations, ensuring a tidy and reliable configuration. The adhesive backing allows for easy application to a range of surfaces, making it suitable for use in electrical installations, electronics assemblies, and data centres where it is crucial to maintain a neat and functional cable layout. Its compatibility with standard cable ties enhances its utility by enabling firm and adjustable cable securing, thus meeting common engineering requirements for efficient cable routing and management.
Type Fastener
Material Spring steel, Spring steel
Colour Black
Content 1
Height 31.1mm
Length 42.1mm
Width 13.1mm

Reviews

Be the first to submit a review

Trustpilot