Hebotec 1030-204C Cable Clips Fixings Plastic Durable Secure Fastening

MPN
1030-204C
Brand
Hebotec
EAN-13
2050012441467
Order Code
16-5032
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.97 £4.67
10+ £4.29
100+ £4.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1030-204C Cable Clips offer a reliable solution for securing cables in a variety of environments. Known also as Hebotec SKHH 8 - 11 Fastener, this product is designed for effective self-adhesive cable mounting, making it particularly useful in situations where traditional mechanical fastening is impractical. These clips provide a durable and secure means of holding cables in place, thanks to their robust plastic construction and strong adhesive backing. Engineers can commonly find applications for these cable clips in electronic assemblies, data centres, and control panels where organised cable management is crucial. The adhesive backing simplifies installation, eliminating the need for additional hardware, thereby ensuring a clean and efficient setup.
Type Fastener
Material Spring steel, Spring steel
Content 1
Height 27.8mm
Length 42.6mm
Width 13.1mm

Reviews

Be the first to submit a review

Trustpilot