Hebotec 1030-202C SKHH 3-6 Fastener Cable Clips White Plastic

MPN
1030-202C
Brand
Hebotec
EAN-13
2050012445168
Order Code
16-5030
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Hebotec 1030-202C SKHH 3-6 Fastener Cable Clips are designed for secure cable management applications, utilising a self-adhesive method that allows for easy and reliable installation on various surfaces. Constructed from durable white plastic, this clip is capable of accommodating cable diameters ranging from 3mm to 6mm, providing a practical solution for organising cables efficiently in both residential and industrial settings. Engineered for versatility, these cable clips are particularly useful in settings that require a clean and orderly arrangement of cables, such as in telecommunications, data centres, or automotive assemblies. With their robust adhesive backing, they ensure cables remain securely in place, thus minimising cable fatigue and potential interference or disruption. These characteristics highlight their importance in maintaining operational integrity and safety in electrical and data cabling systems.
Type Fastener
Material Spring steel, Spring steel
Colour White
Content 1
Height 23.5mm
Length 42.7mm
Width 13.1mm

Reviews

Be the first to submit a review

Trustpilot