Hebotec 1030-201C SKHH Fastener Cable Clips & Fixings

MPN
1030-201C
Brand
Hebotec
EAN-13
2050012445113
Order Code
16-5029
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1030-201C is a fastener specifically designed for efficient cable management systems. This self-adhesive cable mount, known as the SKHH 1,5 - 3, is engineered to provide a reliable and durable solution for securing cable ties. The adhesive backing enables effortless installation on various surfaces, ensuring cables are neatly arranged and reducing the risk of interference or damage. Typical applications include use in electrical cabinets, underfloor systems, or within complex machinery, where maintaining organised and secure cable pathways is crucial. This cable clip is ideal for environments requiring quick and dependable cable fastening with minimal equipment maintenance.
Type Fastener
Material Spring steel, Spring steel
Content 1
Height 21.4mm
Length 42.7mm
Width 13.1mm

Reviews

Be the first to submit a review

Trustpilot