Hebotec 1030-011C SKH Fastener Cable Clips white plastic

MPN
1030-011C
Brand
Hebotec
EAN-13
2050012444888
Order Code
16-5023
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Hebotec 1030-011C SKH Fastener Cable Clips are precision-engineered components designed for securely mounting cables. These self-adhesive cable mounts, available in a single piece, are made from durable white plastic and are capable of accommodating cable diameters ranging from 3 mm to 12 mm. engineered for ease of installation, they provide a reliable mechanism for organising and fastening cables, reducing clutter and enhancing safety in electrical systems. Their robust adhesive backing ensures firm attachment to various surfaces, making them suitable for diverse applications in automotive, aerospace, and industrial environments where cable management is critical. These clips are ideal for use in scenarios where cables must be held in a fixed position without drilling, thereby preserving the integrity of the mounting surfaces.
Type Fastener
Material Spring steel, Steel
Colour White
Content 1
Height 28.9mm
Length 50.9mm
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot