Hebotec 1030-004C SKH Fastener Cable Clip 8-11mm Fixings Plastic White

MPN
1030-004C
Brand
Hebotec
EAN-13
2050012445267
Order Code
16-5020
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.97 £4.67
10+ £4.29
100+ £4.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Hebotec 1030-004C SKH Fastener Cable Clip is a high-quality self-adhesive cable clip designed for securing cables with diameters ranging from 8 to 11 mm. This single-piece plastic clip, in a white finish, features a robust adhesive backing that ensures reliable attachment to various surfaces, providing a secure and organised cable management solution. The adhesive cable fastener facilitates efficient installation without the need for additional tools, making it ideal for use in electrical enclosures, control panels, or any setting requiring tidy cable routing. Engineered for durability and ease of use, this product is particularly suited for applications in both commercial and industrial environments where cable organisation is essential.
Type Fastener
Material Spring steel, Steel
Colour White
Content 1
Height 25.4mm
Length 50.9mm
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot