Hebotec 1030-003C SKH 6-8 Fastener Cable Clips White Plastic

MPN
1030-003C
Brand
Hebotec
EAN-13
2050012441443
Order Code
16-5019
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Hebotec 1030-003C is a robust component designed as a white plastic cable clip, part of the SKH 6-8 series, intended for efficient cable management solutions. These clips utilise self-adhesive backing, offering a reliable method for affixing to various surfaces without the need for additional hardware. With compatibility for use alongside cable ties, they are ideal for securing and organising cables, ensuring neatness and reducing clutter in electrical enclosures, cabinetry, or panel installations. Typically employed in applications requiring structured wiring setups, these fasteners are suitable for use in both residential and industrial environments where stability and a clean aesthetic are prioritised. The Hebotec SKH 6-8 Fastener operates effectively at standard room temperatures and conditions, contributing to a well-organised and secure cable management system.
Type Fastener
Material Spring steel, Steel
Colour White
Content 1
Height 22.8mm
Length 50.9mm
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot