Hebotec 1025-139C Cable Clips & Fixings plastic white

MPN
1025-139C
Brand
Hebotec
EAN-13
2050012445274
Order Code
16-5008
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £6.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Hebotec 1025-139C is a meticulously designed self-adhesive cable clip, also known under the alternate description Hebotec HSEZ1,5 7 - 18 Fastener. This product is manufactured to provide a reliable and efficient solution for organising and securing cable assemblies in electrical and electronic systems. The cable clip is crafted from durable plastic, ensuring longevity and resistance to physical stresses and environmental factors. Its self-adhesive backing enables easy installation on a variety of surfaces, making it ideal for applications in control panels, network server racks, and automotive wiring harnesses where space efficiency and reliability are crucial. By facilitating organised cable management, these cable clips are essential in maintaining system integrity and preventing cable-related failures.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 36.7mm
Length 43.4mm
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot