Hebotec 1025-136C HSEZ1,5 Cable Clips White Plastic 17-30mm

MPN
1025-136C
Brand
Hebotec
EAN-13
2050012446967
Order Code
16-5006
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hebotec 1025-136C HSEZ1,5 Cable Clips are precision-engineered fasteners designed to manage and secure cables. These white plastic cable clips support cable diameters ranging from 17 mm to 30 mm, providing a versatile solution for diverse wiring needs. The self-adhesive backing ensures a reliable bond to various surfaces, facilitating easy and efficient installation without the need for additional tools or hardware. These cable clips are particularly suitable for use in electrical installations, data centres, and automotive applications where cable management is critical. Ideal for organising and securing cable assemblies, they contribute to maintaining a tidy and operationally efficient environment.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 40.2mm
Length 29.8mm
Width 26.1mm

Reviews

Be the first to submit a review

Trustpilot