Hebotec 1025-133C Fastener Cable Clips Cable Fixings Grey 6-8 mm

MPN
1025-133C
Brand
Hebotec
EAN-13
2050012441153
Order Code
16-5003
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1025-133C is a compact and efficient cable fixing solution designed to organise and secure cables with diameters ranging from 6 to 8 mm. This reliable fastener features a self-adhesive backing, allowing for easy and permanent installation on a variety of surfaces without the need for additional hardware. Ideal for use in electrical and data networking applications, the Hebotec HSEZ1,5 fastener provides a neat and professional finish by safely anchoring cables and preventing movement or damage. Engineers often utilise this fastener in enclosures, control panels, and machinery to ensure cable management complies with safety and operational standards. Its robust grey material is suitable for indoor environments, contributing to efficient cable routing and management.
Type Fastener
Material Spring steel
Content 1
Height 23mm
Length 43.4mm
Width 13.1mm

Reviews

Be the first to submit a review

Trustpilot