Hebotec 1025-132C HSEZ1,5 3 - 6 Fastener Cable Clip white plastic

MPN
1025-132C
Brand
Hebotec
EAN-13
2050012443539
Order Code
16-5002
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Hebotec 1025-132C cable clip, also known as the HSEZ1,5 3 - 6 Fastener, is a robust self-adhesive cable mounting solution designed for efficient cable management. This white plastic clip securely holds cables in place with a diameter ranging from 3 to 6 millimetres, making it ideal for organising and securing cables in various technical applications. The self-adhesive backing provides ease of installation on most surfaces, eliminating the need for additional tools or drilling. Typical engineering applications for this product include data centres, electronic equipment enclosures, and industrial machinery, where orderly cable routing is crucial for system reliability and maintenance. The single-piece design simplifies inventory and ensures consistency in quality for professional use.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 20.3mm
Length 43.4mm
Width 13.1mm

Reviews

Be the first to submit a review

Trustpilot