Hebotec 1025-129C HSE 7-18 Cable Clip Single Fastener Black Nylon

MPN
1025-129C
Brand
Hebotec
EAN-13
2050012441092
Order Code
16-5000
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £6.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hebotec product, under the manufacturer's part number 1025-129C, is a versatile cable clip designed for securing cables with efficiency and precision. The Hebotec HSE 7-18 is a self-adhesive cable mount crafted from durable black nylon, providing secure attachment even in challenging environments. It is ideally suited for use with cable ties to maintain organised cable pathways, thus enhancing structural integrity in electrical and electronic systems. Commonly implemented in automotive, telecommunications, and industrial equipment environments, this product ensures reliable cable management by offering a single fastener solution that simplifies installation and sustains system performance. With its compact design, the Hebotec 1025-129C optimises space without compromising on firmness or ease of application.
Type Fastener
Material Spring steel
Colour Black
Content 1
Height 38.3mm
Length 29.8mm
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot