Hebotec 1025-125C HSE 11-16 Cable Clip Plastic Secure Fixing Clip

MPN
1025-125C
Brand
Hebotec
EAN-13
2050012445205
Order Code
16-4998
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.67
100+ £4.19
500+ £4.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Hebotec 1025-125C HSE 11-16 Cable Clip is designed for secure and efficient cable management in various engineering applications. This plastic secure fixing clip features a robust self-adhesive base that ensures reliable attachment to surfaces, eliminating the need for additional tools or fixtures during installation. The clip is compatible with cable ties, making it an ideal choice for bundling and organising cables in environments where reducing cable clutter is essential. Engineers frequently employ these self-adhesive cable fasteners in telecommunications, data centres, and industrial control panels to maintain orderly cable layouts and enhance system reliability. The device's capacity to accommodate a range of cable diameters contributes to its versatility across different technical projects.
Type Fastener
Material Spring steel
Content 1
Height 30.3mm
Length 29.8mm
Width 13.1mm

Reviews

Be the first to submit a review

Trustpilot