Hebotec 1025-033C Cable Clips Fixings For 6-8mm cables White durable design

MPN
1025-033C
Brand
Hebotec
EAN-13
2050012444796
Order Code
16-4989
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £6.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hebotec Part Number 1025-033C is a robust cable clip designed for securing cables ranging from 6 to 8 mm in diameter. This product, also known as the Hebotec HSDZ1,5 6 - 8 Fastener, features a self-adhesive backing that facilitates easy installation on various surfaces without the need for additional tools. Its reliable adhesive properties make it suitable for applications in electrical engineering where cable management is essential, such as in wiring harnesses and electronic cabinet installations. The white colour of these cable clips allows them to blend in seamlessly with most backgrounds, contributing to a neat and professional appearance. This single-piece unit provides a durable design aimed at ensuring long-term cable stability and organisation.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 23.1mm
Length 43.4mm
Width 19.8mm

Reviews

Be the first to submit a review

Trustpilot