Hebotec 1025-032C Cable Clips 3-6 Fastener Plastic Reliable Fixing Solution

MPN
1025-032C
Brand
Hebotec
EAN-13
2050012441238
Order Code
16-4988
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hebotec 1025-032C Cable Clips provide a reliable fastening solution, designed specifically for managing and securing cables in a tidy, efficient manner. These self-adhesive cable mounts, also referred to as Hebotec HSDZ1,5 3 - 6 Fasteners, are crafted from durable plastic materials, ensuring longevity and robust performance across various environments. The clips are engineered to accommodate cable diameters ranging from 3 mm to 6 mm, making them versatile for numerous electrical installations. Ideal for use in both industrial and residential settings, these cable clips simplify the organisation of cabling infrastructure, effectively aiding in the reduction of clutter and potential hazards. Whether utilised for computer cables, electrical wiring, or telecommunications systems, Hebotec 1025-032C Cable Clips offer a dependable solution to maintain order and safety in complex cabling setups.
Type Fastener
Material Spring steel
Content 1
Height 20.4mm
Length 43.4mm
Width 19.8mm

Reviews

Be the first to submit a review

Trustpilot