Hebotec 1025-031C HSDZ1 5 Fastener Cable Clips & Fixings 1 5-3mm White

MPN
1025-031C
Brand
Hebotec
EAN-13
2050012444789
Order Code
16-4987
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1025-031C HSDZ1 5 Fastener is a versatile self-adhesive cable mount designed to accommodate cable diameters ranging from 1.5 to 3 millimetres. This cable clip offers a reliable and convenient method for securing cables in various applications, using a strong adhesive backing that ensures a sturdy hold on flat surfaces. Manufactured for durability and ease of installation, these self-adhesive cable fasteners simplify cable management tasks by allowing for a clean and organised arrangement without the need for additional tools or hardware. They are ideal for use in electrical enclosures, automotive installations, or any application where maintaining a neat cabling layout is essential to prevent interference and ensure safety. Hebotec ensures that this product adheres to industry standards, making it suitable for professional engineering environments.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 18.1mm
Length 43.4mm
Width 19.9mm

Reviews

Be the first to submit a review

Trustpilot