Hebotec 1025-023C HSD 6 - 8 Fastener Cable Clips & Fixings Cable Clips

MPN
1025-023C
Brand
Hebotec
EAN-13
2050012444772
Order Code
16-4985
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.13 £5.38
10+ £4.95
100+ £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hebotec 1025-023C is a versatile self-adhesive cable mount, designed as part of the HSD 6 - 8 series of cable clips. This product is engineered to offer secure and efficient cable management solutions, facilitating the organisation of cables with a diameter in the range of 6 to 8 millimetres. It features an adhesive backing that ensures straightforward installation without the need for additional tools or hardware, making it suitable for a wide array of applications, including electrical installations, data centres, and telecommunication setups. The robustness of the adhesive provides reliable performance even in demanding environments. These cable clips are ideal for use in engineering projects where maintaining clear and orderly cable routing is critical, thus supporting both operational safety and system functionality.
Type Fastener
Material Spring steel
Content 1
Height 24.1mm
Length 30.5mm
Width 19.8mm

Reviews

Be the first to submit a review

Trustpilot