Hebotec 1025-014C HSDZ 3 - 12 Fastener Cable Clips & Fixings

MPN
1025-014C
Brand
Hebotec
EAN-13
2050012441061
Order Code
16-4982
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £7.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hebotec 1025-014C, known as the HSDZ 3 - 12, is a self-adhesive cable mount designed for efficient management and organisation of cables. This fastener provides a reliable solution for securing cable ties and organising wiring in various environments. The adhesive base of the mount ensures a strong and durable hold on flat surfaces, making it an ideal choice for applications where drilling holes is not feasible. Engineers often utilise these mounts in control panels, server racks, and automotive installations to keep cabling neat and secure. The product is intended for professional use in settings that require robust and efficient cable management systems.
Type Fastener
Material Spring steel
Content 1
Height 29.4mm
Length 41.5mm
Width 19.9mm

Reviews

Be the first to submit a review

Trustpilot