Hebotec 1025-012C HSDZ Cable Clip White Plastic Size 3-6 Fastener

MPN
1025-012C
Brand
Hebotec
EAN-13
2050012444864
Order Code
16-4980
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hebotec 1025-012C is a white plastic cable clip designed for securely holding cables with diameters ranging from 3 mm to 6 mm. This HSDZ 3-6 fastener utilises a self-adhesive base, allowing for easy installation on various surfaces without the need for additional tools or mounting hardware. Its durable construction ensures reliable performance in maintaining cable organisation, making it suitable for use in both industrial and domestic settings where cable management is essential. Typically employed in electrical engineering and network installations, this cable clip is ideal for applications where efficient routing and tidy arrangement of cables are required to optimise space and functionality.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 21.9mm
Length 41.5mm
Width 19.9mm

Reviews

Be the first to submit a review

Trustpilot