Hebotec 1022-511C SKDL 3 - 12 Fastener Cable Clips & Fixings Red

MPN
1022-511C
Brand
Hebotec
EAN-13
2050012444673
Order Code
16-4973
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £5.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hebotec 1022-511C serves as a critical component in cable management solutions, specifically designed as a self-adhesive cable mount under the designation SKDL 3 - 12. This red fastener is engineered to securely hold cable ties, effectively managing and organising multiple cables within a given space. The adhesive backing ensures easy installation on various surfaces, providing a reliable cable fixing solution without the need for additional fasteners. Typically employed in electrical enclosures, networking cabinets, and industrial control panels, this resilient cable clip facilitates tidy routing and improved accessibility of cabling systems. Its design prioritises both functionality and durability, making it a dependable choice for maintaining cable order in diverse engineering applications.
Type Fastener
Material Spring steel
Content 1
Height 26.1mm
Length 20.4mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot