Hebotec 1022-332C SKD 5 7-18 Fastener Cable Clips & Fixings

MPN
1022-332C
Brand
Hebotec
EAN-13
2050012445342
Order Code
16-4972
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £6.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Hebotec 1022-332C is a type of cable clip known as the SKD 5 7-18 fastener. This product is designed as a self-adhesive cable mount that facilitates the organisation and securing of cable ties. Engineered with precision, it provides a reliable adhesive backing that ensures stability when attached to various surfaces, making it highly suitable for managing cable systems in both domestic and industrial environments. The self-adhesive feature allows for easy installation without the need for additional tools or fasteners, offering a tidy solution for cable management in applications such as data centres, electrical control panels, and automotive interiors. The 1022-332C fastener supports efficient routing of cables and helps prevent clutter, thus enhancing both the safety and aesthetics of electrical installations.
Type Fastener
Material Spring steel
Content 1
Height 34.9mm
Length 19.5mm
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot