Hebotec 1022-324C SKD 5 8 - 11 Cable Clip White Plastic

MPN
1022-324C
Brand
Hebotec
EAN-13
2050012445311
Order Code
16-4968
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £4.97 £4.67
10+ £4.29
100+ £4.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hebotec 1022-324C is a white plastic cable clip designed for the efficient organisation and securing of cables. This product, also known as the Hebotec SKD 5 8 - 11 Fastener, is equipped with a self-adhesive backing, facilitating easy attachment to various surfaces without the need for additional tools or hardware. Its robust design accommodates cable diameters ranging from 5 to 11 mm, ensuring versatile application across different cable types. These self-adhesive cable mounts are particularly useful in engineering environments where the orderly management of electrical or data cables is essential to maintain operational efficiency and safety. The Hebotec cable clip is typically employed in electrical panels, data centres, and other settings requiring stable and reliable cable management solutions.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 23mm
Length 20.8mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot