Hebotec 1022-323C SKD Cable Clips Fastener 5 6-8 Plastic White

MPN
1022-323C
Brand
Hebotec
EAN-13
2050012444680
Order Code
16-4967
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £5.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1022-323C SKD Cable Clips Fastener 5 6-8 is designed as a robust, self-adhesive cable mount that provides an efficient solution for securing and organising cables. Constructed from durable white plastic, this cable clip is suitable for a range of diameters and ensures reliable cable management in both residential and industrial settings. Its strong adhesive backing allows for easy, tool-free installation on various surfaces, maintaining cable integrity and reducing clutter without damaging surfaces. The Hebotec fastener is particularly useful in electrical enclosures, control panels, and telecommunications networks, where space and tidiness are at a premium. These features collectively enhance the safety, performance, and lifespan of electrical and communication systems.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 21.3mm
Length 20.5mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot