Hebotec 1022-322C Cable Clips SKD 5 3-6 White Plastic

MPN
1022-322C
Brand
Hebotec
EAN-13
2050012441207
Order Code
16-4966
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Hebotec 1022-322C cable clip is designed as a versatile and efficient solution for cable management needs. This white plastic component features a self-adhesive backing, allowing for easy attachment to various surfaces without the need for additional tools or fasteners. It is specifically engineered to accommodate cables ranging from 3 to 6 millimetres in diameter, making it suitable for a broad range of applications in both industrial and residential settings. Common applications include securing cables in electronics enclosures, managing wiring in control panels, and organising network cables in office environments. The product's durable design ensures reliable performance and cable stability in environments demanding precise cable routing.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 18.6mm
Length 19.5mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot