Hebotec 1022-311C SKD 4 3-12 Fastener Cable Clips Plastic WK 3-12 mm

MPN
1022-311C
Brand
Hebotec
EAN-13
2050012445151
Order Code
16-4963
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £5.27
100+ £4.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Hebotec 1022-311C SKD 4 3 - 12 is a self-adhesive cable mount engineered for efficient cable management solutions. This product, designated as a cable clip, is constructed from durable plastic, providing a reliable means of securing cables ranging from 3 mm to 12 mm in diameter. Designed for ease of installation, the adhesive backing enables quick attachment to various surfaces, while its compatibility with cable ties enhances organisational capabilities in environments requiring systematic cabling layouts, such as electronic enclosures or control panels. Ideal for use in automotive, telecommunications, or industrial equipment applications, these cable clips facilitate neat and orderly cable routing, minimising clutter and potential interference. The Hebotec SKD 4 3 - 12 Fastener offers a singular solution for consolidating and managing wiring harnesses, contributing to the reliability and maintenance efficiency of complex systems.
Type Fastener
Material Spring steel
Content 1
Height 26.1mm
Length 20.5mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot