Hebotec 1022-306C SKD 4 Fastener 17-30mm Cable Clips & Fixings

MPN
1022-306C
Brand
Hebotec
EAN-13
2050012446974
Order Code
16-4962
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £6.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hebotec 1022-306C offers a dependable solution for cable management in the form of the SKD 4 Fastener, designed for securing cables with diameters ranging from 17 to 30mm. This single-piece component features a self-adhesive backing, allowing easy and secure installation on a variety of surfaces without the need for additional tools or hardware. The cable clips are specifically designed to accommodate both small and medium-sized cable bundles, making them ideal for use in electrical cabinets, server rooms, and other environments where cable organisation is paramount. These fasteners are particularly useful in situations where traditional mechanical fixing methods are impractical or where space constraints require a more streamlined approach to cable management. With their robust design and reliable adhesive properties, Hebotec's cable clips ensure cables remain securely in place, reducing clutter and preventing potential cable damage or disorganisation.
Type Fastener
Material Spring steel
Content 1
Height 36.9mm
Length 20.5mm
Width 26.1mm

Reviews

Be the first to submit a review

Trustpilot