Hebotec 1022-304C SKD 4 8-11 Fastener Cable Clip for secure cable fixing

MPN
1022-304C
Brand
Hebotec
EAN-13
2050012447025
Order Code
16-4960
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £4.98 £4.67
10+ £4.29
100+ £4.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Hebotec 1022-304C cable clip, also known as the SKD 4 8-11 Fastener, is engineered for secure cable fixing applications. This self-adhesive cable mount is designed to efficiently hold and organise cable assemblies in place, preventing cable damage and ensuring optimal routing within various infrastructures. Suitable for use with cable ties, the adhesive fastener offers dependable performance in managing cables with diameters ranging from 4 mm to 11 mm. Typically employed in electronic equipment housings, server racks, and telecommunications installations, the 1022-304C provides a robust solution for maintaining orderly cable systems in both commercial and industrial environments. Hebotec's design facilitates easy installation without the need for additional tools, simplifying cable management tasks for engineers and technicians alike.
Type Fastener
Material Spring steel
Content 1
Height 23mm
Length 20.5mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot