Hebotec 1022-303C SKD 4 6 - 8 Fastener Cable Clips Green Plastic

MPN
1022-303C
Brand
Hebotec
EAN-13
2050012446998
Order Code
16-4959
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £4.33
100+ £3.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Hebotec 1022-303C is a high-quality cable fastener specifically designed for efficient cable management in diverse engineering settings. This product serves as a self-adhesive cable clip, featuring robust green plastic construction, which ensures durability and reliability in securing cables. The Hebotec SKD 4 6 - 8 type is particularly effective for maintaining organised and accessible cable systems, offering an adhesive mount that can be deployed without the need for additional tools, making it suitable for a range of applications including electrical installations and telecommunications setups. Engineers can utilise these fasteners to secure and organise cable runs along surfaces, aiding in maintaining tidy and efficient work environments while ensuring compliance with ordering principles in technical installations.
Type Fastener
Material Spring steel
Content 1
Height 21.3mm
Length 20.5mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot